Conn Socket Transist 3TERM TO-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Height | 17.5mm |
| Lead Free | Contains Lead |
| Length | 39.9mm |
| Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Termination | Solder |
| Thickness | 8.89mm |
| Width | 18.5mm |
| RoHS | Not Compliant |