
INTERCONNECTION DEVICE, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.03inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 760um |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HOLTITE |
| Termination | Solder |
| RoHS | Compliant |