4-position, straight, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features 10A current rating per contact, 300V voltage rating, and a 6.35mm pitch. Constructed with steel contacts plated in nickel and tin, housed in black thermoplastic with UL94 V-0 flammability rating. Supports wire gauges from 16AWG to 30AWG and operates up to 120°C.
TE Connectivity 4-1437646-2 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 13.97mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 26.67mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437646-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.