
This 7-contact FFC/FPC connector features a thermoplastic housing with a black finish and a nickel-plated steel terminal. It is rated for 300V and 10A and is suitable for use in applications where a UL94 V-0 flammability rating is required. The connector is available in a bulk packaging quantity of 300 and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-1437647-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1437647-4 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Steel |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437647-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.