
9-position, 1-row, right-angle flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features a 0.325-inch pitch, 12.7mm height, and 75.692mm length. Rated for 150V and 20A, with tin contact plating and steel terminals finished with zinc. Constructed with a black nylon housing, this RoHS and ELV compliant component is suitable for through-hole mounting and accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 4-1437648-1 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 75.692mm |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Operating Supply Voltage | 150V |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437648-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
