
12-circuit, 1-row straight ZIF/LIF flexible flat cable connector with a 0.375-inch pitch. Features steel contacts with tin plating and a 25A current rating, housed in black UL94 V-0 rated thermoplastic insulation. Designed for through-hole mounting with solder termination, accepting wire gauges from 12AWG to 22AWG. Rated for 300V, this lead-free and RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1437651-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1437651-8 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 39.65mm |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 315 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437651-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.