
Flexible Flat Cable / Flexible Printed Circuit Connector with ZIF & LIF technology. Features a straight, through-hole mount orientation with a 0.375-inch pitch. Offers 2 circuits and 2 contacts, rated for 300V and 25A maximum current. Constructed with a black thermoplastic insulator and steel contacts with tin plating, it supports wire gauges from 12AWG to 22AWG and meets UL94 V-0 flammability rating.
TE Connectivity 4-1437652-0 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Current Rating | 25A |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1620 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 20.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437652-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
