Conn Barrier Strip 4 POS 9.53mm Screw ST Cable Mount
TE Connectivity 4-1437655-9 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 396 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437655-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.