
This 11-position, single-row barrier terminal block features a straight, through-hole mount orientation and a 0.438-inch pitch. Constructed with a black thermoplastic insulation material and copper alloy contacts plated with tin, it offers a 600V AC voltage rating and a 30A current rating. The component operates within a temperature range of -40°C to 120°C and is UL94 V-0 flammability rated. It supports wire gauges from 10AWG to 18AWG and is RoHS compliant.
TE Connectivity 4-1437658-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 19.6mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 124mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437658-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.