This 3-position FFC/FPC connector features a current rating of 20A and a voltage rating of 300V. It is made from thermoplastic with a black housing and has a flammability rating of UL94 V-0. The connector has a straight orientation and a pitch of 0.375inch. It is available in a bulk packaging quantity of 400 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1437662-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437662-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.