2-position, 1-row barrier strip terminal block for cable mounting. Features a 9.53mm pitch and a 20A current rating per contact, supporting wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic insulator and copper alloy terminals with zinc finish, it offers a 300V voltage rating and UL94 V-0 flammability. Designed for panel or chassis mounting, this component is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1437662-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 0.811inch |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437662-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.