
7-circuit, straight, through-hole mounted barrier strip connector with a 9.53mm pitch. Features copper alloy contacts with tin plating, rated for 20A and 300V. Constructed with black nylon insulation and polyamide housing, offering a temperature range of -40°C to 105°C and UL94 V-0 flammability. Accommodates wire gauges from 12AWG to 22AWG, with steel terminals finished in zinc for solder termination.
TE Connectivity 4-1437664-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437664-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
