
12-circuit, 12-position barrier strip connector with straight, through-hole mounting. Features steel and copper alloy contacts with tin plating, rated for 20A and 300V. Insulated with black nylon housing, this connector operates from -40°C to 105°C and meets UL94 V-0 flammability standards. Accommodates wire gauges from 12AWG to 22AWG with solder termination.
TE Connectivity 4-1437664-7 technical specifications.
| Color | Black |
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 16mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437664-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.