
4-position, straight, ZIF/LIF flexible flat cable connector with a 9.53mm pitch. Features steel contacts with tin plating, rated for 20A per contact and a maximum supply voltage of 300V. Constructed with a black thermoplastic insulator and a UL94 V-0 flammability rating. Designed for panel, chassis, or through-hole mounting with solder termination. Accommodates wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-1437665-8 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 36.32mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 55.6mm |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.
