
3-position, 1-row flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features a 0.375-inch pitch and a 20A current rating with a 300V voltage rating. Constructed with a black thermoplastic housing and copper alloy contacts with tin plating, this panel/chassis mount component is UL94 V-0 flammability rated and lead-free.
TE Connectivity 4-1437666-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 19.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Width | 30.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437666-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.