
This DPDT relay is rated for 2A and 6V DC coil voltage, with a maximum operating temperature range of -40 to 85°C. It features a through hole mount and is compliant with ELV regulations. The relay's coil has a resistance of 257R and a power consumption of 140mW at 23.34mA. The contact plating is gold and the device is RoHS compliant.
TE Connectivity 4-1462037-1 technical specifications.
| Coil Current | 23.34mA |
| Coil Power | 140mW |
| Coil Resistance | 257R |
| Coil Voltage (DC) | 6V |
| Contact Plating | Gold |
| ELV | Compliant |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.