40-position, single-row right-angle header with a 2.54mm pitch. Features gold-plated bronze male pin contacts with a mating length of 8.08mm and a contact post length of 0.11 inches. The black, high-temperature housing is made of glass insulation and rated UL94 V-0 for flammability. Designed for through-hole mounting on PCBs up to 0.063 inches thick, this connector operates within a temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-146305-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.11inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Material | Glass |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-146305-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.