80-position, 2-row unshrouded header with 2.54mm pitch and 2.54mm row spacing. Features square male pin contacts made of copper alloy with gold plating and 5um plating thickness. Designed for vertical PCB mounting with SMD/SMT termination and a black housing.
Sign in to ask questions about the TE Connectivity 4-146443-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-146443-0 technical specifications.
| Board Standoff | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-146443-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.