7-position, single-row wire-to-board connector plug assembly featuring male pin contacts with gold plating and a 3A current rating. This green, free-hanging header offers a 0.079-inch pitch and 0.728-inch height, with integrated mating alignment and retention. Operating within a -22°C to 167°C temperature range, it is UL94 V-0 flammability rated, halogen-free, and RoHS compliant. Termination is via crimp for discrete wire.
TE Connectivity 4-1473562-7 technical specifications.
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.728inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Termination | Crimp |
| Width | 5.05mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1473562-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.