
This 9-position shielded connector features a metal package with a silver finish and zinc material, plated with nickel. It is available in a bulk packaging quantity of 100 pieces. The connector is not radiation hardened and is compliant with RoHS regulations.
TE Connectivity 4-1478763-5 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Zinc, Metal |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Size | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1478763-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.