Backshell 45° 2 Shell Size Nickel Zinc Alloy Die Cast
TE Connectivity 4-1478763-6 technical specifications.
| Angular Function | 45° |
| Shell Size | 2 |
| Product Length (mm) | 39.5 |
| Product Height (mm) | 14.6 |
| Body Plating | Nickel |
| Body Material | Zinc Alloy Die Cast |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.