CABLE ASST C5E/NES C5E PLUG UTP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1479602-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 40foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1479602-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.