This cable features a male to male RJ45 connector configuration, constructed with copper conductors and a red color. It is 12.19 meters in length and packaged in a bag. The cable is compliant with ELV regulations and RoHS standards.
TE Connectivity 4-1499848-0 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 12.19m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1499848-0 to view detailed technical specifications.
No datasheet is available for this part.