TE Connectivity 4-1499848-5 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 13.72m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1499848-5 to view detailed technical specifications.
No datasheet is available for this part.