Ethernet Cables / Networking Cables C/A CAT6 SECURE YEL SHLD
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Packaging | Bag |
| RoHS | Compliant |