
Conn D-Subminiature PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 4-1532012-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1532012-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | D |
| Product Length (mm) | 37.64 |
| Product Depth (mm) | 7.56 |
| Product Height (mm) | 10.03 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-1532012-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.