
21-position, 5mm pitch wire-to-wire connector housing designed for straight, cable mount applications. Features a PBT body material, female socket contact type, and a violet housing color. Rated for signal circuit applications, with a maximum operating temperature of 248°C and a flammability rating of UL94 HB. Includes strain relief and is sealable for robust performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1534127-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Violet |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.492inch |
| Housing Color | Violet |
| Hybrid Connector | No |
| Length | 69.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Series | LEAVYSEAL |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 1.72inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1534127-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
