
Four-position, single-row IDC receptacle connector for wire-to-board applications. Features female blade socket contacts with tin-plated copper construction, rated for 2A and 250V operating voltage. Designed for discrete wire with a 22-24AWG range and 1.6mm insulation diameter. Offers free-hanging mounting with a 2.5mm pitch and a natural housing color. Operates within a temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.287inch |
| Housing Color | Natural |
| Insulation Diameter | 1.6mm |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 3080 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Plating Thickness | 6um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |