
12-position, single-row card edge connector with a 2.5mm pitch, designed for right-angle, free-hanging wire-to-board applications. Features IDC termination for discrete wires, accommodating 22-24 AWG. Offers a 2A contact current rating with tin plating and a 6um plating thickness. Operates within a -40°C to 110°C temperature range and supports up to 50V. Compliant with UL and RoHS standards, with a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.287inch |
| Housing Color | Natural |
| Insulation Diameter | 1.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Right Angle |
| Package Quantity | 4928 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Plating Thickness | 6um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
