
10-position, single-row card edge connector with a 2.5mm pitch. Features a right-angle, edge mount orientation and a female blade socket contact type. Rated for 2A contact current and 250V operating supply voltage, with tin-plated CuSn contacts. Designed for signal applications, it offers mating alignment and is UL94 V-2 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1534798-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Blade Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.287inch |
| Housing Color | Natural |
| Insulation Diameter | 1.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 5544 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Plating Thickness | 6um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | Yes (With) |
| Series | DuoPlug |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1534798-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
