7-position, right-angle wire-to-board receptacle connector with IDC termination for discrete wire. Features a 2.5mm pitch, 22-24AWG wire gauge compatibility, and a 2A contact current rating. Contacts are CuSn with tin plating and a 6um plating thickness. Operates within a -40°C to 110°C temperature range and supports up to 250V. Housing is natural colored and UL94 V-2 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1534798-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.287inch |
| Housing Color | Natural |
| Insulation Diameter | 1.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 1848 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Plating Thickness | 6um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | Yes (With) |
| Series | Mark II, AMP |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1534798-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.