
8-position, 1-row right-angle IDC connector for wire-to-board applications. Features a 2.5mm pitch and tin-plated copper alloy female blade sockets with 2A contact current rating. Designed for discrete wire termination with a maximum wire gauge of 24AWG and a minimum of 22AWG. Operates within a temperature range of -40°C to 110°C and supports a 250V operating supply voltage. Natural colored housing with IDC termination and right-angle cable mount orientation.
TE Connectivity 4-1534798-8 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Blade Socket |
| Height | 0.287inch |
| Housing Color | Natural |
| Insulation Diameter | 1.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 6776 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Plating Thickness | 6um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | Yes (With) |
| Series | Mark II, AMP |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1534798-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
