
Eight-position, single-row right-angle barrier terminal block with a 6.35mm pitch. Features copper alloy contacts with tin plating and steel terminals with zinc plating, supporting a 10A current rating and 300V AC maximum voltage. Insulated with black thermoplastic housing, this UL94 V-0 flammability rated component is designed for panel or chassis mounting and accepts wire gauges from 16AWG to 30AWG.
TE Connectivity 4-1546119-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546119-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
