
6-position, 6-contact flexible flat cable/flexible printed circuit connector with straight, through-hole termination. Features a 9.53mm pitch, 25A current rating per contact, and 300V voltage rating. Constructed with a black thermoplastic insulator and steel contacts with zinc terminal finish. Designed for panel or chassis mounting, this connector supports wire gauges from 12AWG to 22AWG and boasts UL94 V-0 flammability rating.
TE Connectivity 4-1546159-2 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Current Rating | 25A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 77.75mm |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546159-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
