18-position, single-row barrier strip terminal block with right-angle, through-hole solder termination. Features a 9.53mm pitch, 25A current rating, and 300V voltage rating. Constructed with black thermoplastic insulation and copper alloy terminals, it offers UL94 V-0 flammability. Designed for panel or chassis mounting with mounting ears, accommodating wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1546399-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 192.049mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546399-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.