General purpose terminal block with 4 positions and 3 circuits. Features a straight, solder termination with a 8.25mm pitch. Rated for 20A and 150V, with copper alloy terminals plated in tin. Black nylon housing offers UL94 V-0 flammability. Designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1546468-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1546468-4 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 26.42mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 150V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546468-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.