Six-position barrier strip terminal block with 9.53mm pitch, rated for 20A and 300V. Features straight solder termination to copper alloy terminals with zinc finish, suitable for panel or chassis mounting. Constructed with black thermoplastic insulation, achieving UL94 V-0 flammability rating. Designed for 12-22AWG wire gauge, this single-level, single-row block offers 6 circuits and 6 contacts.
TE Connectivity 4-1546701-4 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 58.7mm |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546701-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.