
8-position barrier strip terminal block with straight solder termination. Features a 9.53mm pitch and a 20A current rating per contact, supporting up to 300V. Constructed with a black thermoplastic housing and steel contacts with tin plating. Designed for panel or chassis mounting, this single-level block accommodates 12-22AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1546701-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 33.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 3.061inch |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1546701-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.