18-position, 2-row wire-to-wire connector housing with a 4mm pitch, designed for signal applications. Features a black PBT body, female socket contact type, and is sealable with a free-hanging, cable mount configuration. Operating temperature range is -40°C to 140°C, with a UL94 V-0 flammability rating. This polarized, serviceable housing is compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 4-1563759-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1563759-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.23inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 67.2mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 230 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1563759-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
