16-position, 2-row, straight, cable mount wire housing with a 0.157-inch pitch. Features a PBT body material, blue housing color, and a 0.063-inch mating tab width. Operating temperature range from -40°C to 140°C, with UL94 V-0 flammability rating. This polarized, sealable, and serviceable connector system is designed for wire-to-wire signal applications and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 4-1564407-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1564407-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.894inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 62.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.567inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1564407-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.