8-position, 2-row wire-to-wire plug housing with a 4.00mm pitch. Features a PBT body material, blue housing color, and UL94 V-0 flammability rating. Designed for signal applications, this polarized connector accepts 0.063-inch mating tabs and is sealable with an accessory. Operating temperature range is -40°C to 140°C.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.5669inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 1.6732inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.05mm |
| RoHS | Compliant |