
10-position, 2-row wire housing for signal applications, featuring a 4mm/6mm crimp termination and a 0.157-inch pitch. This blue, PBT body wire-to-wire connector mounts to panels and is polarized with a 0.063-inch mating tab width. Operating between -40°C and 140°C, it boasts UL94 V-0 flammability and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 4-1564518-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1564518-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.894inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 1.988inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 220 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.567inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1564518-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.