
18-position, 2-row wire-to-wire connector housing for signal applications. Features a 1.5mm pitch, 0.063-inch mating tab width, and blue PBT body material. Rated UL94 V-0 flammability and operates from -40°C to 140°C. Designed for cable mounting with a polarized, sealable, and serviceable construction.
TE Connectivity 4-1564526-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.854inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 62.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.567inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1564526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.