15-position, 2-row wire housing for wire-to-wire connections, featuring a 4mm/6mm pitch and 0.063-inch mating tab width. This blue, PBT body connector is designed for signal applications, offering free-hanging mounting and a sealable design. Operating within a -40°C to 140°C temperature range, it boasts UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 4-1564530-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.894inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 2.071inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.