
28-position, 2-row DIP socket with gold-plated copper contacts for reliable IC interfacing. Features a thermoplastic body, UL94 V-0 flammability rating, and a 3A current rating. Designed for through-hole mounting with a 2.54mm terminal pitch and straight orientation. Operating temperature range from -55°C to 105°C, compliant with ELV and RoHS standards.
TE Connectivity 4-1571551-9 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571551-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.