
8-position, 2-row DIP IC socket with through-hole mounting and solder termination. Features gold-plated copper contacts rated for 3A, a black thermoplastic body, and UL94 V-0 flammability. Operates across a -55°C to 125°C temperature range with a 2.54mm pitch and 7.62mm row spacing.
TE Connectivity 4-1571552-3 technical specifications.
| Body Material | Thermoplastic |
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.57mm |
| Insulation Material | Polychlorinated |
| Lead Length | 3.175mm |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating Thickness | 635nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | Solder |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571552-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.