
16-position dual-row DIP socket with 2.54mm pitch, featuring straight through-hole termination for PCB mounting. Constructed with a black thermoplastic body and polychlorinated insulation, it offers a contact current rating of 3A with gold-plated copper contacts for reliable mating. Operating across a temperature range of -55°C to 105°C, this socket boasts a UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1571552-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1571552-4 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Height | 4.57mm |
| Insulation Material | Polychlorinated |
| Length | 0.8inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571552-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
