20-position, 2-row integrated circuit (IC) socket with a 2.54mm pitch and 7.62mm row spacing. Features gold-plated copper female contacts with a 3.18mm post length, a 3A current rating, and a thermoplastic body. This vertical, straight-mount socket is designed for 20-DIP devices, operates from -55°C to 105°C, and boasts a UL94 V-0 flammability rating. RoHS compliant and lead-free.
TE Connectivity 4-1571552-6 technical specifications.
| Body Material | Thermoplastic |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 3A |
| Depth | 10.16mm |
| Device Type Used On | 20-DIP |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 25.4mm |
| Manufacturer Series | 1571552 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Mounting Style | STRAIGHT |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3840 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | Through Hole |
| Type | Integrated Circuit (IC) |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1571552-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.