Siameze Terminal 18-34AWG Brass 8.76mm Tin-Lead Over Nickel Loose
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-1601009-2 technical specifications.
| Type | Siameze Terminal |
| Tab Size | 0.52mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin-Lead Over Nickel |
| Wire Size | 18-34AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |