The Siameze cable mount terminal is a general-purpose terminal from TE Connectivity. It is compliant with ELV standards and RoHS regulations. The terminal is made of brass with a nickel plating and has a standard mount type. It is available in a package quantity of 20,000 units and is packaged as a loose piece. The terminal has a length of 8.76mm and a mating tab width of 1.02mm.
TE Connectivity 4-1601009-4 technical specifications.
| ELV | Compliant |
| Length | 8.76mm |
| Material | Brass |
| Mating Tab Width | 1.02mm |
| Mount | Standard |
| Package Quantity | 20000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 34AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1601009-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.